



RECTANGLETO-152978-15K | |
|---|---|
DigiKey Part Number | 6204-RECTANGLETO-152978-15KCT-ND - Cut Tape (CT) 6204-RECTANGLETO-152978-15KDKR-ND - Digi-Reel® 6204-RECTANGLETO-152978-15KTR-ND |
Manufacturer | |
Manufacturer Product Number | RECTANGLETO-152978-15K |
Description | SAC305 0402 (.020"X.040"X.019") |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free Preform SAC305 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Indium Corporation of America | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Type | Preform | |
Composition | SAC305 | |
Melting Point | 423°F (217°C) | |
Process | Lead Free | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 5 | 0,17800 € | 0,89 € |
| 10 | 0,16500 € | 1,65 € |
| 25 | 0,15200 € | 3,80 € |
| 50 | 0,14240 € | 7,12 € |
| 100 | 0,13350 € | 13,35 € |
| 500 | 0,11498 € | 57,49 € |
| 1.000 | 0,10783 € | 107,83 € |
| 2.500 | 0,09908 € | 247,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,08396 € | 1.259,40 € |
| 30.000 | 0,07875 € | 2.362,50 € |
| 45.000 | 0,07585 € | 3.413,25 € |
| 75.000 | 0,07234 € | 5.425,50 € |
| 105.000 | 0,07011 € | 7.361,55 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |


