
FLUXOT-84106-C017 | |
|---|---|
DigiKey Part Number | 6204-FLUXOT-84106-C017-ND |
Manufacturer | |
Manufacturer Product Number | FLUXOT-84106-C017 |
Description | TACFLUX 007 MAX WETTING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flux |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Indium Corporation of America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flux | |
Form | Syringe, 0.882 oz (25g), 25cc | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 32°F ~ 86°F (0°C ~ 30°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,37000 € | 38,37 € |
| 5 | 33,06800 € | 165,34 € |
| 10 | 31,01500 € | 310,15 € |
| 25 | 28,49040 € | 712,26 € |
| 50 | 26,71400 € | 1.335,70 € |
| 100 | 25,04430 € | 2.504,43 € |
| Unit Price without VAT: | 38,37000 € |
|---|---|
| Unit Price with VAT: | 44,89290 € |







