
IXA12-HF5F10-19.200MHZ | |
|---|---|
DigiKey Part Number | 2780-IXA12-HF5F10-19.200MHZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IXA12-HF5F10-19.200MHZ |
Description | CRYSTAL 19.2000MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 19.2 MHz ±20ppm Crystal 10pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 19.2 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,55300 € | 5,53 € |
| 50 | 0,49820 € | 24,91 € |
| 100 | 0,47640 € | 47,64 € |
| 500 | 0,42978 € | 214,89 € |
| 1.000 | 0,41120 € | 411,20 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |

