
IXA10-HF5F10-27.120 MHZ | |
|---|---|
DigiKey Part Number | 2780-IXA10-HF5F10-27.120MHZTR-ND - Tape & Reel (TR) 2780-IXA10-HF5F10-27.120MHZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IXA10-HF5F10-27.120 MHZ |
Description | CRYSTAL 27.1200MHZ 10PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±20ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,58200 € | 5,82 € |
| 50 | 0,52460 € | 26,23 € |
| 100 | 0,50170 € | 50,17 € |
| 500 | 0,45262 € | 226,31 € |
| 1.000 | 0,43306 € | 433,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40387 € | 1.211,61 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,79560 € |

