
ISM97-3251AH-24.000MHZ | |
|---|---|
DigiKey Part Number | 2780-ISM97-3251AH-24.000MHZTR-ND - Tape & Reel (TR) 2780-ISM97-3251AH-24.000MHZCT-ND - Cut Tape (CT) 2780-ISM97-3251AH-24.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISM97-3251AH-24.000MHZ |
Description | OSC XO 24MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,21500 € | 12,15 € |
| 25 | 1,14960 € | 28,74 € |
| 50 | 1,10180 € | 55,09 € |
| 100 | 1,05610 € | 105,61 € |
| 250 | 0,99876 € | 249,69 € |
| 500 | 0,95748 € | 478,74 € |
| 1.000 | 0,91792 € | 917,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,79274 € | 2.378,22 € |
| 6.000 | 0,76004 € | 4.560,24 € |
| 9.000 | 0,74156 € | 6.674,04 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,62630 € |

