
ILCX19-FF5F10-27.120MHZ | |
|---|---|
DigiKey Part Number | 2780-ILCX19-FF5F10-27.120MHZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ILCX19-FF5F10-27.120MHZ |
Description | CRYSTAL 27.1200MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 27.12 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36164 € | 1.084,92 € |
| Unit Price without VAT: | 0,36164 € |
|---|---|
| Unit Price with VAT: | 0,42312 € |

