Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



IL3T-JX5F9-32.768KHZ | |
|---|---|
DigiKey Part Number | 2780-IL3T-JX5F9-32.768KHZTR-ND - Tape & Reel (TR) 2780-IL3T-JX5F9-32.768KHZCT-ND - Cut Tape (CT) 2780-IL3T-JX5F9-32.768KHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IL3T-JX5F9-32.768KHZ |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,58000 € | 5,80 € |
| 25 | 0,54840 € | 13,71 € |
| 50 | 0,52580 € | 26,29 € |
| 100 | 0,50410 € | 50,41 € |
| 250 | 0,47664 € | 119,16 € |
| 500 | 0,45692 € | 228,46 € |
| 1.000 | 0,43802 € | 438,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40967 € | 1.229,01 € |
| 6.000 | 0,39275 € | 2.356,50 € |
| 9.000 | 0,38318 € | 3.448,62 € |
| 15.000 | 0,37146 € | 5.571,90 € |
| 21.000 | 0,36395 € | 7.642,95 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,78390 € |









