
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Illumra | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Voltage - Supply | 3VDC | |
Number of Slots/Relays | - | |
Circuit | - | |
Ingress Protection | - | |
Operating Temperature | -10°C ~ 45°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,67000 € | 121,67 € |
| 10 | 107,30300 € | 1.073,03 € |
| 25 | 102,33520 € | 2.558,38 € |
| Unit Price without VAT: | 121,67000 € |
|---|---|
| Unit Price with VAT: | 142,35390 € |

