


DSF407Q3R0 | |
|---|---|
DigiKey Part Number | 338-DSF407Q3R0-ND |
Manufacturer | |
Manufacturer Product Number | DSF407Q3R0 |
Description | CAPACITOR 400F -10%, +30% 3V TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 400 F (EDLC) Supercapacitor 3 V Radial, Can - Snap-In - 4 Lead 3mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 400 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 3mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can - Snap-In - 4 Lead | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.362" (60.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,72000 € | 19,72 € |
| 10 | 15,76400 € | 157,64 € |
| 50 | 14,18520 € | 709,26 € |
| 100 | 13,69580 € | 1.369,58 € |
| 500 | 12,86696 € | 6.433,48 € |
| Unit Price without VAT: | 19,72000 € |
|---|---|
| Unit Price with VAT: | 23,07240 € |

