
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Igus | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frame Type | Open | |
Loading Side | Inside and Outside Bend | |
Cavity Height | 0.570" (14.48mm) | |
Cavity Width | 1.180" (29.97mm) | |
Minimum Bend Radius | 1.100" (27.94mm) | |
Outer Height | 0.760" (19.30mm) | |
Outer Width | 1.470" (37.34mm) | |
Length | 39.370" (1000.00mm) | |
Link Pitch | 0.790" (20.07mm) | |
Features | - | |
Material | Igumid G | |
Operating Temperature | -40°C ~ 120°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,46000 € | 53,46 € |
| 10 | 45,44400 € | 454,44 € |
| 30 | 42,05667 € | 1.261,70 € |
| 60 | 40,05117 € | 2.403,07 € |
| 120 | 38,14192 € | 4.577,03 € |
| Unit Price without VAT: | 53,46000 € |
|---|---|
| Unit Price with VAT: | 62,54820 € |


