
CFBUS-PVC-049 | |
|---|---|
DigiKey Part Number | 4903-CFBUS-PVC-049-ND 4903-CFBUS-PVC-049-DS-ND |
Manufacturer | |
Manufacturer Product Number | CFBUS-PVC-049 |
Description | PVC4PR/26AWG CAT6 CBL 300V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Violet 26 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.295" (7.49mm) |
Mfr | Shield Type Braid |
Series | Length 1000.0' (304.8m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Violet |
Part Status Active | Features Flame Retardant, Oil Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair Twisted) | Usage Industrial |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 80% |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 7,50000 € | 7,50 € |
| 5 | 6,69200 € | 33,46 € |
| 10 | 6,37000 € | 63,70 € |
| 25 | 5,96640 € | 149,16 € |
| 50 | 5,67520 € | 283,76 € |
| 100 | 5,39620 € | 539,62 € |
| 250 | 5,04472 € | 1.261,18 € |
| 500 | 4,79120 € | 2.395,60 € |
| 1.000 | 4,54789 € | 4.547,89 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 3,41185 € | 3.411,85 € |
| 2.000 | 3,23742 € | 6.474,84 € |
| Unit Price without VAT: | 7,50000 € |
|---|---|
| Unit Price with VAT: | 8,77500 € |



