
CF891-05-05 | |
|---|---|
DigiKey Part Number | 4903-CF891-05-05-ND 4903-CF891-05-05-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF891-05-05 |
Description | IGUPUR 5C/20AWG CTRL 600V FOOT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Black 20 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.276" (7.01mm) | |
Shield Type | Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 60% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,26280 € | 1.262,80 € |
| 2.000 | 1,19928 € | 2.398,56 € |
| 3.000 | 1,16330 € | 3.489,90 € |
| 5.000 | 1,11917 € | 5.595,85 € |
| 7.000 | 1,10802 € | 7.756,14 € |
| Unit Price without VAT: | 1,26280 € |
|---|---|
| Unit Price with VAT: | 1,47748 € |



