
CF300-UL-60-01-D | |
|---|---|
DigiKey Part Number | 4903-CF300-UL-60-01-D-ND 4903-CF300-UL-60-01-D-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF300-UL-60-01-D |
Description | TPE 1C/10AWG, HK UP 1000V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 10 AWG Hook-Up Wire Black 1000V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.276" (7.00mm) |
Series | Length 1000.0' (304.8m) |
Packaging Spool Digi-Spool®, Continuous Spool | Voltage 1000V |
Part Status Active | Jacket Color |
Cable Type | Ratings UL Style 21218 |
Wire Gauge | Features Abrasion Resistant, Oil Resistant, UV Resistant |
Conductor Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 4,56000 € | 4,56 € |
| 5 | 4,07400 € | 20,37 € |
| 10 | 3,88100 € | 38,81 € |
| 25 | 3,63560 € | 90,89 € |
| 50 | 3,45900 € | 172,95 € |
| 100 | 3,29010 € | 329,01 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 2,01049 € | 2.010,49 € |
| 2.000 | 1,90867 € | 3.817,34 € |
| 3.000 | 1,85098 € | 5.552,94 € |
| Unit Price without VAT: | 4,56000 € |
|---|---|
| Unit Price with VAT: | 5,33520 € |





