
CF300-UL-160-01-D | |
|---|---|
DigiKey Part Number | 4903-CF300-UL-160-01-D-ND 4903-CF300-UL-160-01-D-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF300-UL-160-01-D |
Description | TPE 1C/6AWG, HOOK UP 1000V FOOT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 6 AWG Hook-Up Wire Black 1000V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.374" (9.50mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 1000V | |
Operating Temperature | -50°C ~ 90°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,58136 € | 3.581,36 € |
| 2.000 | 3,39937 € | 6.798,74 € |
| Unit Price without VAT: | 3,58136 € |
|---|---|
| Unit Price with VAT: | 4,19019 € |

