
CF240-02-07 | |
|---|---|
DigiKey Part Number | 4903-CF240-02-07-ND 4903-CF240-02-07-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF240-02-07 |
Description | PVC300V 7C/24 AWG DATA CBL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Gray 24 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Gray |
Packaging Spool Digi-Spool®, Continuous Spool | Ratings UL Style 20233 |
Part Status Active | Features Flame Retardant, Oil Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 7 | Usage Industrial |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 90% |
Jacket (Insulation) Diameter 0.256" (6.50mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 4,25000 € | 4,25 € |
| 5 | 3,79600 € | 18,98 € |
| 10 | 3,61500 € | 36,15 € |
| 25 | 3,38640 € | 84,66 € |
| 50 | 3,22240 € | 161,12 € |
| 100 | 3,06500 € | 306,50 € |
| 250 | 2,86680 € | 716,70 € |
| 500 | 2,72396 € | 1.361,98 € |
| 1.000 | 2,58682 € | 2.586,82 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 1,86770 € | 1.867,70 € |
| 2.000 | 1,77315 € | 3.546,30 € |
| 3.000 | 1,71961 € | 5.158,83 € |
| 5.000 | 1,68918 € | 8.445,90 € |
| Unit Price without VAT: | 4,25000 € |
|---|---|
| Unit Price with VAT: | 4,97250 € |


