Inductive Proximity Sensor 0.118" (3mm) IP65, IP66, IP67, IP68, IP69K Cylinder, Threaded - M8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IES215

DigiKey Part Number
2330-IES215-ND
Manufacturer
Manufacturer Product Number
IES215
Description
SENSOR PROX INDUCTIVE 3MM CYLIND
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.118" (3mm) IP65, IP66, IP67, IP68, IP69K Cylinder, Threaded - M8
Datasheet
 Datasheet
EDA/CAD Models
IES215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.118" (3mm)
Output Type
PNP-NO
Response Frequency
-
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-40°C ~ 85°C
Ingress Protection
IP65, IP66, IP67, IP68, IP69K
Indicator
LED
Package / Case
Cylinder, Threaded - M8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
162,82000 €62,82 €
Manufacturers Standard Package
Unit Price without VAT:62,82000 €
Unit Price with VAT:73,49940 €