
TM5331 | |
|---|---|
DigiKey Part Number | 2330-TM5331-ND |
Manufacturer | |
Manufacturer Product Number | TM5331 |
Description | TEMP SENSOR PT1000 EL100MM 40150 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | TM5331 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 150°C | |
Sensing Temperature - Remote | -40°C ~ 150°C | |
Output Type | - | |
Voltage - Supply | - | |
Resolution | - | |
Features | Output Switch | |
Accuracy - Highest (Lowest) | ±0.15°C | |
Test Condition | - | |
Operating Temperature | -25°C ~ 80°C | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,91000 € | 129,91 € |
| 5 | 113,83600 € | 569,18 € |
| 10 | 107,85800 € | 1.078,58 € |
| Unit Price without VAT: | 129,91000 € |
|---|---|
| Unit Price with VAT: | 151,99470 € |


