
PQ7834 | |
|---|---|
DigiKey Part Number | 2330-PQ7834-ND |
Manufacturer | |
Manufacturer Product Number | PQ7834 |
Description | SENSOR 145.0PSI 1/4" |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI ~ 145.0PSI (100kPa ~ 1000kPa) Vacuum Female - 1/4" (6.35mm) G Module |
Datasheet | Datasheet |
EDA/CAD Models | PQ7834 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Pressure Type | Vacuum | |
Operating Pressure | 14.5PSI ~ 145.0PSI (100kPa ~ 1000kPa) | |
Output Type | PNP- NC/NO | |
Output | - | |
Accuracy | ±0.5% | |
Voltage - Supply | 18V ~ 32V | |
Port Size | Female - 1/4" (6.35mm) G | |
Port Style | Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | 435.11PSI (3000kPa) | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | Module | |
Supplier Device Package | - |


