Pressure Sensor 1450.38PSI (10000kPa) Male - M12 x 1.0 Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN7092

DigiKey Part Number
2330-PN7092-ND
Manufacturer
Manufacturer Product Number
PN7092
Description
SENSOR 1450PSI M12
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pressure Sensor 1450.38PSI (10000kPa) Male - M12 x 1.0 Cylinder, Threaded
Datasheet
 Datasheet
EDA/CAD Models
PN7092 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Pressure Type
-
Operating Pressure
1450.38PSI (10000kPa)
Output Type
NPN/PNP- NC/NO
Output
-
Accuracy
±0.5%
Voltage - Supply
18V ~ 30V
Port Size
Male - M12 x 1.0
Port Style
Threaded
Features
-
Termination Style
Connector
Maximum Pressure
9427.45PSI (65000kPa)
Operating Temperature
-25°C ~ 80°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1372,89000 €372,89 €
Manufacturers Standard Package
Unit Price without VAT:372,89000 €
Unit Price with VAT:436,28130 €