Inductive Proximity Sensor 0.031" ~ 0.315" (0.80mm ~ 8mm) IP67 Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IG6084

DigiKey Part Number
2330-IG6084-ND
Manufacturer
Manufacturer Product Number
IG6084
Description
SENSOR PROX IND 0.80MM-8MM CYL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.031" ~ 0.315" (0.80mm ~ 8mm) IP67 Cylinder, Threaded - M18
Datasheet
 Datasheet
EDA/CAD Models
IG6084 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material - Body
Nickel-Plated Brass, Polybutylene Terephthalate (PBT)
Manufacturer
ifm efector, inc.
Voltage - Supply
15V ~ 30V
Packaging
Box
Termination Style
Connector
Part Status
Active
Operating Temperature
-25°C ~ 80°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.031" ~ 0.315" (0.80mm ~ 8mm)
Indicator
LED
Output Type
Analog Voltage
Package / Case
Cylinder, Threaded - M18
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1132,38000 €132,38 €
Manufacturers Standard Package
Unit Price without VAT:132,38000 €
Unit Price with VAT:154,88460 €