Relay Socket Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF1V-4-61

DigiKey Part Number
1885-SF1V-4-61-ND
Manufacturer
Manufacturer Product Number
SF1V-4-61
Description
SOCKET PCB MOUNT 4POLE RF1V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Relay Socket Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
Socket
Number of Positions
10
Mounting Type
Through Hole
Termination Style
PC Pin
For Use With/Related Products
RF1V Series
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,19000 €9,19 €
108,18800 €81,88 €
257,81840 €195,46 €
507,55040 €377,52 €
Manufacturers Standard Package
Unit Price without VAT:9,19000 €
Unit Price with VAT:10,75230 €