Programmable Logic Controller (PLC) DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC6A-D32P3CEE

DigiKey Part Number
1885-1159-ND
Manufacturer
Manufacturer Product Number
FC6A-D32P3CEE
Description
PLC 32IO 24VDC TRANS. SOURCE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Number of Inputs and Type
16 - Digital
Number of Outputs and Type
16 - Solid State
Expandable
7 Modules Max
Voltage - Supply
24VDC
Display Type
No Display
Number of Characters Per Row
-
Communications
Ethernet, USB
Memory Size
800KB
Mounting Type
DIN Rail
Features
Battery Backup (Lithium)
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP20
Software
-
Approval Agency
CE, cULus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1598,39000 €598,39 €
10541,78600 €5.417,86 €
Manufacturers Standard Package
Unit Price without VAT:598,39000 €
Unit Price with VAT:700,11630 €