
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | White | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 200V ~ 220V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.88" (22.30mm) | |
Lens Size | 23.60mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,08000 € | 46,08 € |
| 10 | 38,16800 € | 381,68 € |
| 100 | 33,61200 € | 3.361,20 € |
| Unit Price without VAT: | 46,08000 € |
|---|---|
| Unit Price with VAT: | 53,91360 € |

