Side (Diagonal) Cutter Oval Semi Flush 4.72" (120.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Side (Diagonal) Cutter Oval Semi Flush 4.72" (120.0mm)
How to oil your Cutters & Pliers – Tutorial
Ideal-tek’s New Ergo-tek Line

ES5140.CR.BG.ITU

DigiKey Part Number
2014-ES5140.CR.BG.ITU-ND
Manufacturer
Manufacturer Product Number
ES5140.CR.BG.ITU
Description
HP CUTTER SMALL OVAL,SEMIFL,ESD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Oval Semi Flush 4.72" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal-tek S.A.
Series
-
Packaging
Retail Package
Part Status
Active
Type
Side (Diagonal)
Shape
Oval
Cut Edge
Semi Flush
Length - Overall
4.72" (120.0mm)
Features
Ergonomic, ESD Safe
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
165,80000 €65,80 €
Manufacturers Standard Package
Unit Price without VAT:65,80000 €
Unit Price with VAT:76,98600 €