
IS15M7R1S1C | |
|---|---|
DigiKey Part Number | 6500-IS15M7R1S1CTR-ND - Tape & Reel (TR) 6500-IS15M7R1S1CCT-ND - Cut Tape (CT) 6500-IS15M7R1S1CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS15M7R1S1C |
Description | MOSFET N-CH 150V 133A PDFN-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 133A (Tc) 250W (Tc) Surface Mount 8-PDFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 6.4mOhm @ 23A, 10V | |
Vgs(th) (Max) @ Id | 4.1V @ 127µA | |
Gate Charge (Qg) (Max) @ Vgs | 63 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3893 pF @ 75 V | |
Power Dissipation (Max) | 250W (Tc) | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PDFN (5x6) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 € | 5,01 € |
| 2 | 4,40500 € | 8,81 € |
| 3 | 4,10000 € | 12,30 € |
| 5 | 3,75400 € | 18,77 € |
| 7 | 3,54857 € | 24,84 € |
| 10 | 3,34900 € | 33,49 € |
| 25 | 2,90960 € | 72,74 € |
| 50 | 2,63740 € | 131,87 € |
| 100 | 2,40860 € | 240,86 € |
| Unit Price without VAT: | 5,01000 € |
|---|---|
| Unit Price with VAT: | 5,86170 € |


