
44ATM250T-P120 | |
|---|---|
DigiKey Part Number | 2882-44ATM250T-P120-ND |
Manufacturer | |
Manufacturer Product Number | 44ATM250T-P120 |
Description | AC/DC DESKTOP ADAPTER 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12V AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 210mW (Max) |
Manufacturer Ideal Power Ltd. | Applications Medical |
Series | Efficiency Level VI |
Packaging Box | Output Connector Rectangular, 6 Position |
Part Status Active | Cord Length 47" (1.20m) |
Region Utilized North America | Input Connector IEC 320-C14 |
Form Desktop (Class I) | Size / Dimension 8.03" L x 1.72" W x 3.70" H (204.0mm x 43.5mm x 94.0mm) |
Input Type Cord (Sold Separately) | Approval Agency CB, CE, cULus, FCC, PSE, TUV, UKCA |
Voltage - Input 100 ~ 240 VAC | Standard Number 60601-1 |
Voltage - Output 12V | Weight 2.524 lb (1.145 kg) |
Current - Output (Max) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,01000 € | 119,01 € |
| 5 | 109,44200 € | 547,21 € |
| 20 | 101,81550 € | 2.036,31 € |
| 40 | 98,20425 € | 3.928,17 € |
| 60 | 96,15183 € | 5.769,11 € |
| Unit Price without VAT: | 119,01000 € |
|---|---|
| Unit Price with VAT: | 139,24170 € |



