


31AC0424A-IP | |
|---|---|
DigiKey Part Number | 2882-31AC0424A-IP-ND |
Manufacturer | |
Manufacturer Product Number | 31AC0424A-IP |
Description | BATT CHARGER DESKTOP 29.2V 4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Desktop Battery Charger 29.2V 4A 24V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Desktop | |
Battery Chemistry | Lead Acid | |
Battery Cell Size | 24V | |
Voltage - Nominal | 29.2V | |
Charge Current - Max | 4A | |
Charge Time | - | |
Voltage - Input | 90 ~ 264VAC | |
Power - Max | 117W | |
Size / Dimension | 7.09" L x 3.46" W x 1.85" H (180.00mm x 88.00mm x 47.00mm) | |
Mounting Type | Desktop | |
Termination Style | Alligator Clips | |
Features | - | |
Operating Temperature | 0°C ~ 45°C | |
Approval Agency | CE | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,58000 € | 66,58 € |
| 5 | 63,31000 € | 316,55 € |
| 20 | 60,62000 € | 1.212,40 € |
| 40 | 59,31950 € | 2.372,78 € |
| 60 | 58,57133 € | 3.514,28 € |
| 100 | 57,64230 € | 5.764,23 € |
| Unit Price without VAT: | 66,58000 € |
|---|---|
| Unit Price with VAT: | 77,89860 € |

