
20708-030E-01 | |
|---|---|
DigiKey Part Number | 5378-20708-030E-01TR-ND - Tape & Reel (TR) 5378-20708-030E-01CT-ND - Cut Tape (CT) 5378-20708-030E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20708-030E-01 |
Description | NOVASTACK 35-P PLUG 30P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.028" (0.71mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,73500 € | 7,35 € |
| 25 | 0,68880 € | 17,22 € |
| 50 | 0,65600 € | 32,80 € |
| 100 | 0,62450 € | 62,45 € |
| 250 | 0,58540 € | 146,35 € |
| 500 | 0,55742 € | 278,71 € |
| 1.000 | 0,53081 € | 530,81 € |
| 2.500 | 0,50035 € | 1.250,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,42973 € | 8.594,60 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,01790 € |



