


20526-015E-01 | |
|---|---|
DigiKey Part Number | 5378-20526-015E-01TR-ND - Tape & Reel (TR) 5378-20526-015E-01CT-ND - Cut Tape (CT) 5378-20526-015E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20526-015E-01 |
Description | EVAFLEX 5-SE 15P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 15 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.094" (2.40mm) | |
Locking Feature | Auto Lock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,96200 € | 9,62 € |
| 25 | 0,90160 € | 22,54 € |
| 50 | 0,85840 € | 42,92 € |
| 100 | 0,81730 € | 81,73 € |
| 250 | 0,76608 € | 191,52 € |
| 500 | 0,72950 € | 364,75 € |
| 1.000 | 0,69467 € | 694,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,66152 € | 1.323,04 € |
| 4.000 | 0,62996 € | 2.519,84 € |
| 6.000 | 0,61220 € | 3.673,20 € |
| 10.000 | 0,59055 € | 5.905,50 € |
| 14.000 | 0,57672 € | 8.074,08 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,33380 € |

