Modular Cable Plug to Cable 4p4c (RJ9, RJ10, RJ22) 7.00' (2.13m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLF-444-074-523-D

DigiKey Part Number
H3443R-07C-ND
Manufacturer
Manufacturer Product Number
GLF-444-074-523-D
Description
CABLE MOD 4P4C PLUG TO CABLE 7'
Customer Reference
Detailed Description
Modular Cable Plug to Cable 4p4c (RJ9, RJ10, RJ22) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
I.O. Interconnect
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Flat, Coiled Cable
Connector Type
Plug to Cable
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
4p4c (RJ9, RJ10, RJ22)
Length
7.00' (2.13m)
Shielding
Unshielded
Color
Silver
Features
-
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.904
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,34000 €1,34 €
101,30000 €13,00 €
251,28320 €32,08 €
501,27120 €63,56 €
1001,25950 €125,95 €
2501,24400 €311,00 €
5001,23712 €618,56 €
Manufacturers Standard Package
Unit Price without VAT:1,34000 €
Unit Price with VAT:1,56780 €
Alternate Color
CABLE MOD 4P4C PLUG TO CABLE 7'
In-Stock: 0
Unit Price:
Alternate Length
CABLE MOD 4P4C PLUG TO CABLE 14'
In-Stock: 0
Unit Price:
CABLE MOD 4P4C PLUG TO CABLE 10'
In-Stock: 0
Unit Price:
CABLE MOD 4P4C PLUG TO CABLE 5'
In-Stock: 0
Unit Price: