
GLF-121-810-022 | |
|---|---|
DigiKey Part Number | H1481RC-ND |
Manufacturer | |
Manufacturer Product Number | GLF-121-810-022 |
Description | CABLE MOD COIL 8COND WHT 14' |
Customer Reference | |
Detailed Description | 8 Conductor Modular Coil Cable White 14' (4.27m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I.O. Interconnect | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Coil | |
Number of Conductors | 8 | |
Length - Coil Retracted | 4.17' (1.27m) | |
Length - Coil Extended | 14' (4.27m) | |
Length | - | |
Jacket Color | White | |
Wire Gauge | 26 AWG | |
Conductor Strand | 12/0.0047" | |
Jacket (Insulation) Material | Polypropylene (PP) | |
Cable Width | 0.346" (8.80mm) | |
Cable Height | 0.098" (2.50mm) | |
Coil Diameter | 0.748" (19mm) | |
Shielding | Unshielded | |
Operating Temperature | 80°C | |
Voltage | 30 V | |
Conductor Material | Copper, Bare |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,20000 € | 5,20 € |
| 5 | 5,08200 € | 25,41 € |
| 10 | 5,03500 € | 50,35 € |
| 25 | 4,97400 € | 124,35 € |
| 50 | 4,94820 € | 247,41 € |
| Unit Price without VAT: | 5,20000 € |
|---|---|
| Unit Price with VAT: | 6,08400 € |



