6 Conductor Modular Coil Cable Black 10' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLF-121-610-011

DigiKey Part Number
H1062RC-ND
Manufacturer
Manufacturer Product Number
GLF-121-610-011
Description
CABLE MOD COIL 6COND BLACK 10'
Customer Reference
Detailed Description
6 Conductor Modular Coil Cable Black 10' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
I.O. Interconnect
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Coil
Number of Conductors
6
Length - Coil Retracted
2.67' (0.81m)
Length - Coil Extended
10' (3.05m)
Length
-
Jacket Color
Black
Wire Gauge
26 AWG
Conductor Strand
12/0.0047"
Jacket (Insulation) Material
Polypropylene (PP)
Cable Width
0.267" (6.80mm)
Cable Height
0.098" (2.50mm)
Coil Diameter
0.551" (14mm)
Shielding
Unshielded
Operating Temperature
80°C
Voltage
30 V
Conductor Material
Copper, Bare
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,33000 €3,33 €
53,25600 €16,28 €
103,22600 €32,26 €
253,18600 €79,65 €
503,15640 €157,82 €
Unit Price without VAT:3,33000 €
Unit Price with VAT:3,89610 €
Alternate Color
CABLE MOD COIL 6COND WHT 10'
In-Stock: 207
Unit Price: 2,81000 €
Alternate Length
CABLE MOD COIL 6COND BLACK 14'
In-Stock: 1
Unit Price: 3,77000 €
CABLE MOD COIL 6COND BLACK 5'
In-Stock: 526
Unit Price: 1,43000 €