
SMCJ33CA | |
|---|---|
DigiKey Part Number | 4024-SMCJ33CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ33CA |
Description | TVS DIODE 33VWM 53.3VC SMC |
Customer Reference | |
Detailed Description | 53.3V Clamp 28.1A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 28.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 0,38400 € | 1,92 € |
| 500 | 0,25818 € | 129,09 € |
| Unit Price without VAT: | 0,38400 € |
|---|---|
| Unit Price with VAT: | 0,44928 € |

