
SMBJ51A | |
|---|---|
DigiKey Part Number | 4024-SMBJ51ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ51A |
Description | TVS DIODE 51VWM 82.4VC DO214AA |
Customer Reference | |
Detailed Description | 82.4V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 7.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 0,13600 € | 0,68 € |
| 500 | 0,10364 € | 51,82 € |
| Unit Price without VAT: | 0,13600 € |
|---|---|
| Unit Price with VAT: | 0,15912 € |

