
MMBT4401 | |
|---|---|
DigiKey Part Number | 4024-MMBT4401TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBT4401 |
Description | TRANS NPN 40V 0.6A SOT-23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 48,53800 € | 242,69 € |
| 100 | 40,44820 € | 4.044,82 € |
| 1.000 | 32,35856 € | 32.358,56 € |
| Unit Price without VAT: | 48,53800 € |
|---|---|
| Unit Price with VAT: | 56,78946 € |


