
BAV21W | |
|---|---|
DigiKey Part Number | 4024-BAV21WTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV21W |
Description | DIODE STANDARD 250V 200MA SOD123 |
Customer Reference | |
Detailed Description | Diode 250 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,04000 € | 1,00 € |
| 100 | 0,03330 € | 3,33 € |
| 1.000 | 0,02660 € | 26,60 € |
| Unit Price without VAT: | 0,04000 € |
|---|---|
| Unit Price with VAT: | 0,04680 € |







