2N7002KDW is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 18.492
Unit Price: 0,18000 €
Datasheet
1SS357
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7002KDW

DigiKey Part Number
4024-2N7002KDWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2N7002KDW
Description
MOSFET 2N-CH 60V 0.115A SOT363
Customer Reference
Detailed Description
Mosfet Array 60V 115mA (Ta) 200mW (Ta) Surface Mount SOT-363
Product Attributes
Type
Description
Select All
Category
Manufacturer
HY Electronic (Cayman) Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
115mA (Ta)
Rds On (Max) @ Id, Vgs
3Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.8nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
35pF @ 25V
Power - Max
200mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.