Zener Diode 15 V 200 mW ±6% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C15S

DigiKey Part Number
4024-BZT52C15STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52C15S
Description
DIODE ZENER 15V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 15 V 200 mW ±6% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
200 mW
Mfr
Impedance (Max) (Zzt)
30 Ohms
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
SOD-323
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.850
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from HY ELECTRONIC (CAYMAN) LIMITED, TAIWAN BRANCH
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250,04200 €1,05 €
1000,03470 €3,47 €
1.0000,02776 €27,76 €
Unit Price without VAT:0,04200 €
Unit Price with VAT:0,04914 €