New at DigiKey
Image for RXL 125 4MM2 BK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RXL 125 4MM2 BK

DigiKey Part Number
3628-RXL1254MM2BK-ND
Manufacturer
Manufacturer Product Number
RXL 125 4MM2 BK
Description
RXL 125 4MM2 BK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire Black 1000V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.157" (3.99mm)
Jacket (Insulation) Thickness
-
Length
-
Voltage
1000V
Operating Temperature
-40°C ~ 125°C
Jacket Color
Ratings
-
Features
Abrasion Resistant
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1001,58380 €158,38 €
Manufacturers Standard Package
Unit Price without VAT:1,58380 €
Unit Price with VAT:1,85305 €