
76_Z-0-7-14 | |
|---|---|
DigiKey Part Number | 3628-76_Z-0-7-14-ND |
Manufacturer | |
Manufacturer Product Number | 76_Z-0-7-14 |
Description | 76_Z-0-7-14 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | - | |
Specifications | Hex - 0.421"; Square - 0.130" | |
Compatible Tools | 75_Z-0-0-2 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 470,95000 € | 470,95 € |
| 5 | 436,56000 € | 2.182,80 € |
| 10 | 422,54900 € | 4.225,49 € |
| Unit Price without VAT: | 470,95000 € |
|---|---|
| Unit Price with VAT: | 551,01150 € |

