
6600_SMA-50-4/111_UE | |
|---|---|
DigiKey Part Number | 3628-6600_SMA-50-4/111_UE-ND |
Manufacturer | |
Manufacturer Product Number | 6600_SMA-50-4/111_UE |
Description | COAXIAL ATTENUATOR, 50 OHM, 0 DB |
Customer Reference | |
Detailed Description | RF Attenuators 0dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 0dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,08000 € | 275,08 € |
| Unit Price without VAT: | 275,08000 € |
|---|---|
| Unit Price with VAT: | 321,84360 € |

