
65_QMA-50-0-2/13-_NE | |
|---|---|
DigiKey Part Number | 3628-65_QMA-50-0-2/13-_NE-ND |
Manufacturer | |
Manufacturer Product Number | 65_QMA-50-0-2/13-_NE |
Description | CONN TREM PLUG MALE PIN QMA 50OH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin QMA 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | QMA | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 6 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | White Bronze | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | - | |
Body Material | Bronze | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,92000 € | 21,92 € |
| 10 | 18,62700 € | 186,27 € |
| 25 | 17,46080 € | 436,52 € |
| 50 | 16,62760 € | 831,38 € |
| 100 | 15,83450 € | 1.583,45 € |
| 250 | 14,84420 € | 3.711,05 € |
| 500 | 14,13662 € | 7.068,31 € |
| Unit Price without VAT: | 21,92000 € |
|---|---|
| Unit Price with VAT: | 25,64640 € |


