Parametric Equivalent

2X8A_82_MXPM-S50-0-1/-11_NM | |
|---|---|
DigiKey Part Number | 3628-2X8A_82_MXPM-S50-0-1/-11_NMCT-ND - Cut Tape (CT) 3628-2X8A_82_MXPM-S50-0-1/-11_NMDKR-ND - Digi-Reel® 3628-2X8A_82_MXPM-S50-0-1/-11_NMTR-ND |
Manufacturer | |
Manufacturer Product Number | 2X8A_82_MXPM-S50-0-1/-11_NM |
Description | 2X8A_82_MXPM-S50-0-1/-11_NM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MXPM Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2X8A_82_MXPM-S50-0-1/-11_NM Models |
Category | Mounting Type Surface Mount |
Mfr | Fastening Type Snap-On |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Frequency - Max 70 GHz |
Part Status Active | Number of Ports 16 |
Connector Style | Housing Color Gold |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Operating Temperature 0°C ~ 85°C |
Impedance 50 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2X8A_82_MXPM-S50-0-1/-11_NE | Huber+Suhner, Inc. | 0 | 3628-2X8A_82_MXPM-S50-0-1/-11_NE-ND | 88,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,02000 € | 72,02 € |
| 10 | 61,22400 € | 612,24 € |
| 25 | 61,13360 € | 1.528,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 52,05170 € | 5.205,17 € |
| Unit Price without VAT: | 72,02000 € |
|---|---|
| Unit Price with VAT: | 84,26340 € |



