
25_N-50-3-4/133_NE | |
|---|---|
DigiKey Part Number | 3628-25_N-50-3-4/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 25_N-50-3-4/133_NE |
Description | 25_N-50-3-4/133_NE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 25_N-50-3-4/133_NE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | RG-142, 400 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 1000 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,45000 € | 25,45 € |
| 10 | 21,62600 € | 216,26 € |
| 25 | 20,27200 € | 506,80 € |
| 50 | 19,30480 € | 965,24 € |
| 100 | 18,38410 € | 1.838,41 € |
| 250 | 17,23440 € | 4.308,60 € |
| 500 | 16,41296 € | 8.206,48 € |
| Unit Price without VAT: | 25,45000 € |
|---|---|
| Unit Price with VAT: | 29,77650 € |


