
21_TNC-50-3-32/133_NE | |
|---|---|
DigiKey Part Number | 3628-21_TNC-50-3-32/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 21_TNC-50-3-32/133_NE |
Description | 21_TNC-50-3-32/133_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 21_TNC-50-3-32/133_NE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-142, 223 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,92000 € | 32,92 € |
| 10 | 27,98200 € | 279,82 € |
| 25 | 26,22960 € | 655,74 € |
| 50 | 24,97840 € | 1.248,92 € |
| 100 | 23,78720 € | 2.378,72 € |
| 250 | 22,29984 € | 5.574,96 € |
| Unit Price without VAT: | 32,92000 € |
|---|---|
| Unit Price with VAT: | 38,51640 € |










