MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16_MCX-50-2-11/111_NH-1

DigiKey Part Number
3628-16_MCX-50-2-11/111_NH-1-ND
Manufacturer
Manufacturer Product Number
16_MCX-50-2-11/111_NH-1
Description
16_MCX-50-2-11/111_NH-1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
16_MCX-50-2-11/111_NH-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-316
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
170 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,53000 €4,53 €
103,85200 €38,52 €
253,61080 €90,27 €
503,43860 €171,93 €
1003,27430 €327,43 €
2503,06932 €767,33 €
5002,92286 €1.461,43 €
1.0002,78345 €2.783,45 €
2.5002,60939 €6.523,47 €
Manufacturers Standard Package
Unit Price without VAT:4,53000 €
Unit Price with VAT:5,30010 €