
1356.17.0077 | |
|---|---|
DigiKey Part Number | 3628-1356.17.0077-ND |
Manufacturer | |
Manufacturer Product Number | 1356.17.0077 |
Description | 1356.17.0077 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/h/p , WLAN Module N Type Female Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1356.17.0077 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.562GHz | |
Frequency Range | 5.15GHz ~ 5.975GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 14dBi | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP66, IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 3.976" (101.00mm) | |
Applications | 802.11a/h/p , WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,31000 € | 107,31 € |
| 10 | 90,40200 € | 904,02 € |
| 25 | 86,18160 € | 2.154,54 € |
| 100 | 81,54400 € | 8.154,40 € |
| Unit Price without VAT: | 107,31000 € |
|---|---|
| Unit Price with VAT: | 125,55270 € |

