New at DigiKey
40 MHz ±5ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E1SB40E003100E

DigiKey Part Number
3186-E1SB40E003100ETR-ND - Tape & Reel (TR)
3186-E1SB40E003100ECT-ND - Cut Tape (CT)
3186-E1SB40E003100EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E1SB40E003100E
Description
XTAL 2016 40MHZ 15PPM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 MHz ±5ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±5ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.994
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,50700 €5,07 €
250,47920 €11,98 €
500,45920 €22,96 €
1000,44020 €44,02 €
2500,41632 €104,08 €
5000,39912 €199,56 €
1.0000,38259 €382,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,35782 €1.073,46 €
6.0000,34304 €2.058,24 €
9.0000,33468 €3.012,12 €
15.0000,32444 €4.866,60 €
21.0000,31787 €6.675,27 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,69030 €