
E1SB32E001501E | |
|---|---|
DigiKey Part Number | 3186-E1SB32E001501ETR-ND - Tape & Reel (TR) 3186-E1SB32E001501ECT-ND - Cut Tape (CT) 3186-E1SB32E001501EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E1SB32E001501E |
Description | XTAL 2016 32MHZ, 9PF/10/10/-20+7 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,40400 € | 4,04 € |
| 25 | 0,38240 € | 9,56 € |
| 50 | 0,36680 € | 18,34 € |
| 100 | 0,35160 € | 35,16 € |
| 250 | 0,33248 € | 83,12 € |
| 500 | 0,31870 € | 159,35 € |
| 1.000 | 0,30551 € | 305,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28573 € | 857,19 € |
| 6.000 | 0,27392 € | 1.643,52 € |
| 9.000 | 0,26724 € | 2.405,16 € |
| 15.000 | 0,25906 € | 3.885,90 € |
| 21.000 | 0,25382 € | 5.330,22 € |
| 30.000 | 0,24837 € | 7.451,10 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |










