
ZM50E70A01 | |
|---|---|
DigiKey Part Number | 480-2346-ND |
Manufacturer | |
Manufacturer Product Number | ZM50E70A01 |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 146gf | |
Release Force | 35gf | |
Operating Position | 0.449" (11.4mm) | |
Pretravel | 0.043" (1.1mm) | |
Differential Travel | 0.008" (0.2mm) | |
Overtravel | 0.015" (0.4mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,91900 € | 19,19 € |
| 25 | 1,78000 € | 44,50 € |
| 50 | 1,68160 € | 84,08 € |
| 100 | 1,58880 € | 158,88 € |
| 250 | 1,47368 € | 368,42 € |
| 500 | 1,39220 € | 696,10 € |
| 1.200 | 1,38772 € | 1.665,26 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,71440 € |

